Bourns 4310R-102-101

Res Thick Film NET 100 Ohm 2% 1.25W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-102-101.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Jameco

Sierra IC

DigiKey

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 1.97
$ 2.078
Stock
33,676
26,692
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
5
5
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 4310R-102-101 provided by its distributors.

Res Thick Film NET 100 Ohm 2% 1.25W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808
Resistor Network, thick Film,100Ohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,9808-Case Rohs Compliant: No |Bourns, Inc. 4310R-102-101
RNET - THK FILM MOLD SIP | Bourns 4310R-102-101
MOLDED SIP,10PIN,ISOLATED,100, 2%,LOW,BULK<AZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.