Bourns 4310R-102-100LF

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 10ohm, 100V, 250ppm/Cel, Through Hole Mount, 9808
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-102-100LF.

IHS

Datasheet3 pages6 years ago

Master Electronics

Newark

Alternate Parts

Price @ 1000
$ 2.47
$ 1.97
Stock
66,993
93
Authorized Distributors
6
5
Resistance
10 Ω
10 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
5
5
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 10 Ohm 2% 1W ±250ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 10 Ohm 1 Ohm 1W ±250ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 10ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4310R-102-100LF provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 10ohm, 100V, 250ppm/Cel, Through Hole Mount, 9808
5 10Ω 300mW ±250ppm/℃ SIP-10 Resistor Networks, Arrays ROHS
RES NET ISOLATED 10 OHM 10-SIP
RNET - THK FILM MOLD SIP | Bourns 4310R-102-100LF
Resistor, Iso Res N/W 5, 10 Ohm, 1 Ohm, Sip; Filter Terminals:Sip; Leaded Process Compatible:Yes; Mounting Type:Through Hole; Network Circuit Type:Isolated; No. Of Elements:5; No. Of Pins:10; Operating Temperature Max:125°C Rohs Compliant: Yes |Bourns, Inc. 4310R-102-100LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.