Bourns 4310R-101-474LF

10-SIP Array/network Resistor 4300R 0.984LX0.085W 24.99MMX2.16MM 1.25W 470 Kohm ±100PPM/C
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-101-474LF.

IHS

Datasheet3 pages6 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-1.37%

Alternate Parts

Price @ 1000
$ 2.47
$ 0.099
$ 0.099
Stock
44,401
69,542
69,542
Authorized Distributors
6
6
6
Resistance
470 kΩ
470 kΩ
470 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
9
9
9
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 470K Ohm 2% 1.25W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 470K Ohm 2% 1.25W ¦100ppm/¦C BUS 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 470K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77063474P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.8W, 470000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77083474P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 470000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
PanasonicEXB-F10V474G
RES ARRAY 470K OHM 5RES 10SIP

Descriptions

Descriptions of Bourns 4310R-101-474LF provided by its distributors.

10-SIP ARRAY/NETWORK RESISTOR 4300R 0.984Lx0.085W 24.99mmx2.16mm 1.25W 470kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 470000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808
RES ARRAY 9 RES 470K OHM 10SIP
Resistor Network, thick Film,470Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,9808-Case Rohs Compliant: Yes |Bourns, Inc. 4310R-101-474LF
470K¦¸ ¡À2% ¡À50ppm/¡æ 50ppm/¡æ 200mW SIP-10 24.99mm*2.16mm*4.95mm
RES NET BUSSED 470K OHM 10-SIP
RNET - THK FILM MOLD SIP | Bourns 4310R-101-474LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.