Bourns 4310R-101-390LF

Res Thick Film NET 39 Ohm 1 Ohm 1.25W ±250ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-101-390LF.

IHS

Datasheet3 pages6 years ago

JRH Electronics

Alternate Parts

Price @ 1000
$ 2.47
$ 1.97
Stock
31,145
12,622
Authorized Distributors
4
5
Resistance
39 Ω
39 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
9
9
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 39Ohm ±250ppm/C
8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 39Ohm ±250ppm/C
Res Thick Film NET 39 Ohm 1 Ohm 1W ±250ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4310R-101-390LF provided by its distributors.

Res Thick Film NET 39 Ohm 1 Ohm 1.25W ±250ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.25W, 39Ohm, 100V, 250Ppm/Cel, Through Hole Mount, 9808 |Bourns 4310R-101-390LF
Resistor Networks&Arrays 39ohm 10Pin 2% Bussed
RNET - THK FILM MOLD SIP | Bourns 4310R-101-390LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4310R-101-390LF.