Bourns 4310R-101-273LF

10-SIP Array/network Resistor 4300R 0.984LX0.085W 24.99MMX2.16MM 1.25W 27 Kohm ±100PPM/C
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-101-273LF.

IHS

Datasheet3 pages6 years ago

Newark

Alternate Parts

Price @ 1000
$ 2.47
$ 1.97
Stock
80,734
675
Authorized Distributors
6
6
Resistance
27 kΩ
27 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
9
9
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 27kOhm ±100ppm/C
Res Thick Film NET 27K Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 27K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4310R-101-273LF provided by its distributors.

10-SIP ARRAY/NETWORK RESISTOR 4300R 0.984Lx0.085W 24.99mmx2.16mm 1.25W 27kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 27000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808
RNET - THK FILM MOLD SIP | Bourns 4310R-101-273LF
RESISTOR, BUS RES N/W, 9, 27OHM, 2%, SIP; RESISTOR, BUS RES N/W, 9, 27OHM, 2%, SIP; Resistance:27kohm; Resistance Tolerance:± 2%; Power Rating:1.25W; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:9; Resistor Case Style:SIP; Series:4300R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4310R-101-273LF.