Bourns 4310R-101-271

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 270ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole...
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-101-271.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Newark

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.97
$ 1.956
Stock
88,010
70,302
Authorized Distributors
6
6
Resistance
270 Ω
270 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
9
9
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 4310R-101-271 provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 270ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808
RES ARRAY 9 RES 270 OHM 10SIP
RES NET BUSSED 270 OHM 10-SIP
RNET - THK FILM MOLD SIP | Bourns 4310R-101-271
Resistor, Bus Res N/W, 9, 270 Ohm, 0.02, Sip; Resistance:270Ohm; Network Circuit Type:Bussed; No. Of Resistors:9Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:200Mw Rohs Compliant: No |Bourns, Inc. 4310R-101-271

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.