Bourns 4310R-101-202LF

Res Thick Film NET 2K Ohm 2% 1.25W ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
$ 1.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-101-202LF.

IHS

Datasheet3 pages6 years ago

Newark

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.67%

Alternate Parts

Price @ 1000
$ 1.778
$ 0.108
$ 0.108
Stock
30,313
149,999
149,999
Authorized Distributors
6
6
6
Resistance
2 kΩ
2 kΩ
2 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
9
9
9
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Resistor Thick Film NET 2K Ohm 2% 1.25W ±100ppm/C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Resistors Network - Thick Film Conformal Sip Rohs Compliant: Yes |Bourns, Inc. 4610X-AP1-202LF
Res Thick Film NET 2K Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
10-SIP ARRAY/NETWORK RESISTOR CSC 0.990Lx0.098W 25.15mmx2.49mm 1.25W 2.2kOhm ±100ppm/C
CTS Components770101202P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.4W, 2000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4310R-101-202LF provided by its distributors.

Res Thick Film NET 2K Ohm 2% 1.25W ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
10-SIP ARRAY/NETWORK RESISTOR 4300R 0.984Lx0.085W 24.99mmx2.16mm 1.25W 2kOhm ±100ppm/C
Resistor Network Array Bussed 2K Ohm 2% 200mW per Element SIP-10
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 2000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808
RESISTOR, BUSSED RESISTOR NETWORK, 9, 2KOHM, 2%, SIP; Resistance: 2kohm; Network Circuit Type: Bussed; No. of Resistors: 9Resistors; Resistor Case / Package: SIP; Resistance Tolerance: ± 2%; Voltage Rating 32K9236

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4310R-101-202LF.