Bourns 4310R-101-100LF

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 10ohm, 100V, 250ppm/Cel, Through Hole Mount, 9808
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-101-100LF.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 2.47
$ 1.97
Stock
16,711
47,316
Authorized Distributors
6
3
Resistance
10 Ω
10 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
9
9
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film NET 10 Ohm 1 Ohm 1.13W ±250ppm/C BUS Molded 9-Pin SIP Pin Thru-Hole
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 10Ohm ±250ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.63W, 10ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4310R-101-100LF provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 10ohm, 100V, 250ppm/Cel, Through Hole Mount, 9808
Rnet - Thk Film Mold Sip /Tube Packaging Rohs Compliant: Yes |Bourns, Inc. 4310R-101-100LF
9 10Ω 200mW ±250ppm/℃ SIP-10-2.54mm Resistor Networks, Arrays ROHS
Resistor Networks & Arrays 10ohm 10Pin 2% Bussed

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.