Bourns 4310M-102-102

Resistors Network - Thick Film Mold Sip Rohs Compliant: No |Bourns, Inc. 4310M-102-102
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310M-102-102.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.98
$ 1.421
Stock
21,987
31,856
Authorized Distributors
5
6
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
5
5
Tolerance
2 %
2 %
Power Per Element
400 mW
400 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date2005-01-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bourns 4310M-102-102 provided by its distributors.

Resistors Network - Thick Film Mold Sip Rohs Compliant: No |Bourns, Inc. 4310M-102-102
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.5W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808
RES ARRAY 5 RES 1K OHM 10SIP
RNET - THK FILM MOLD SIP | Bourns 4310M-102-102

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.