Bourns 4309R-101-222

Res Thick Film NET 2.2K Ohm 2% 1.13W ±100ppm/C BUS Molded 9-Pin SIP Pin Thru-Hole
$ 1.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4309R-101-222.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Newark

Inventory History

3 month trend:
-18.83%

Alternate Parts

Price @ 1000
$ 1.401
$ 1.938
Stock
21,444
107,550
Authorized Distributors
6
6
Resistance
2.2 kΩ
2.2 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 2.2K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film NET 2.2K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 2.2K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
10-SIP ARRAY/NETWORK RESISTOR CSC 0.990Lx0.098W 25.15mmx2.49mm 1.25W 2.2kOhm ±100ppm/C
CTS Components77081222P
Res Thick Film NET 2.2K Ohm 2% 1.1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4309R-101-222 provided by its distributors.

Res Thick Film NET 2.2K Ohm 2% 1.13W ±100ppm/C BUS Molded 9-Pin SIP Pin Thru-Hole
9-SIP ARRAY/NETWORK RESISTOR 4300R 0.884Lx0.085W 22.45mmx2.16mm 1.13W 2.2kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8808
Resistor, Bus Res N/W 8, 2.2Kohm, 2%, Sip; Resistance:2.2Kohm; Network Circuit Type:Bussed; No. Of Resistors:8Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:200Mw Rohs Compliant: No |Bourns, Inc. 4309R-101-222

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.