Bourns 4308R-102-750LF

8-SIP Array/network Resistor 4300R 0.784LX0.085W 19.91MMX2.16MM 1W 75 Ohm ±100PPM/C
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-102-750LF.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages19 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 1.84
$ 0.11
$ 0.11
Stock
19,292
37,539
37,539
Authorized Distributors
6
6
6
Resistance
75 Ω
75 Ω
75 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
4
4
4
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 75ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 75Ohm ±100ppm/C
Res Thick Film NET 68 Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77083820
Res NET 82 Ohm 2% 1.32W Ý200ppm/ÝC ISOL 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4308R-102-750LF provided by its distributors.

8-SIP ARRAY/NETWORK RESISTOR 4300R 0.784Lx0.085W 19.91mmx2.16mm 1W 75Ohm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor Network, thick Film,75Ohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,7808-Case Rohs Compliant: Yes |Bourns, Inc. 4308R-102-750LF
Resistor Networks & Arrays 75ohm 8Pin Isolated
RNET - THK FILM MOLD SIP | Bourns 4308R-102-750LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.