Bourns 4308R-102-683

Resistor Network Array Isolated 68K Ohm 2% 300mW per Element SIP-8
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-102-683.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 1.98
$ 1.84
Stock
21,028
31,231
Authorized Distributors
6
6
Resistance
68 kΩ
68 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2013-03-31
LTD Date2013-06-30

Related Parts

Res Thick Film NET 68K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 68K Ohm 2% 1W ¦100ppm/¦C ISOL 8-Pin SIP Pin Thru-Hole Bulk
Resistors Network - Thick Film Conformal Sip Rohs Compliant: Yes |Bourns, Inc. 4606X-102-683LF
CTS Components77083683P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 68000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
PanasonicEXB-F10V683G
RES ARRAY 68K OHM 5RES 10SIP

Descriptions

Descriptions of Bourns 4308R-102-683 provided by its distributors.

Resistor Network Array Isolated 68K Ohm 2% 300mW per Element SIP-8
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 68000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
Resistor Network, thick Film,68Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,7808-Case Rohs Compliant: No |Bourns, Inc. 4308R-102-683
RES NTWK ISOLATED 68K OHM 2% 1W 8-PIN SIP
RNET - THK FILM MOLD SIP | Bourns 4308R-102-683

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.