Bourns 4308R-102-471

Res Thick Film NET 470 Ohm 2% 1W Ý100ppm/ÝC ISOL 8-Pin SIP Pin Thru-Hole
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-102-471.

IHS

Datasheet3 pages6 years ago

Newark

Jameco

Sierra IC

DigiKey

Inventory History

3 month trend:
-1.48%

Alternate Parts

Price @ 1000
$ 1.98
$ 0.102
$ 0.102
Stock
27,267
217,771
217,771
Authorized Distributors
5
6
6
Resistance
470 Ω
470 Ω
470 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
4
4
4
Tolerance
2 %
2 %
2 %
Power Per Element
1 W
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2013-03-31
LTD Date2013-06-30

Related Parts

Res Thick Film NET 470 Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 470 Ohm 2% 0.63W ±100ppm/C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
CTS Components77083471P
Res Thick Film NET 470 Ohm 2% 1.1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
5-SIP ARRAY/NETWORK RESISTOR 4600X 0.498Lx0.098W 12.65mmx2.49mm 630mW 470Ohm ±100ppm/C
CTS Components77061471P
Res Thick Film NET 470 Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77083511P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 510ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4308R-102-471 provided by its distributors.

Res Thick Film NET 470 Ohm 2% 1W Ý100ppm/ÝC ISOL 8-Pin SIP Pin Thru-Hole
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
4 ±2% 470Ω 300mW ±100ppm/℃ SIP-8 Resistor Networks, Arrays ROHS
RES NET ISOLATED 470 OHM 8-SIP
RNET - THK FILM MOLD SIP | Bourns 4308R-102-471
MOLDED SIP,8PIN,ISOLATED,470, 2%,LOW,BULK<AZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4308R102-471