Bourns 4308R-102-391LF

Res Thick Film NET 390 Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
$ 1.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-102-391LF.

IHS

Datasheet3 pages6 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-0.48%

Alternate Parts

Price @ 1000
$ 1.634
$ 1.98
Stock
15,031
6,792
Authorized Distributors
6
6
Resistance
390 Ω
390 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Res Thick Film NET 390 Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 390ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
4600X ARRAY/NETWORK RESISTOR 6-SIP Resistor Network/Array ±2% ±100ppm/C 390Ohm 750mW
CTS Components77061391P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.8W, 390ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010

Descriptions

Descriptions of Bourns 4308R-102-391LF provided by its distributors.

Res Thick Film NET 390 Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
8-SIP ARRAY/NETWORK RESISTOR 4300R 0.784Lx0.085W 19.91mmx2.16mm 1W 390Ohm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 390ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
RESISTOR, ISO RES N/W, 4, 390OHM, 2%, SIP; Resistance:390ohm; Resistance Tolerance:± 2%; Power Rating:1W; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:4; Resistor Case Style:SIP
Resistor, Isolated Resistor Network, 4, 390 Ohm, 0.02, Sip; Resistance:390Ohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating:1W Rohs Compliant: Yes |Bourns, Inc. 4308R-102-391LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4308R-102-391 LF