Bourns 4308R-102-273LF

8-SIP Array/network Resistor 4300R 0.784LX0.085W 19.91MMX2.16MM 1W 27 Kohm ±100PPM/C
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-102-273LF.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-11.27%

Alternate Parts

Price @ 1000
$ 1.84
$ 1.98
Stock
7,176
414
Authorized Distributors
6
5
Resistance
27 kΩ
27 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 27kOhm ±100ppm/C
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 27kOhm ±100ppm/C
Res Thick Film NET 27K Ohm 2% 1.25W ¦100ppm/¦C ISOL 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4308R-102-273LF provided by its distributors.

8-SIP ARRAY/NETWORK RESISTOR 4300R 0.784Lx0.085W 19.91mmx2.16mm 1W 27kOhm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 27000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
27K¦¸ ¡À2% ¡À50ppm/¡æ 50ppm/¡æ 300mW SIP-8 19.91mm*2.16mm*4.95mm
RES NET ISOLATED 27K OHM 8-SIP
RNET - THK FILM MOLD SIP | Bourns 4308R-102-273LF
Resistor, Iso Res N/W, 4, 27Kohm, 2%, Sip; Resistance:27Kohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:300Mw Rohs Compliant: Yes |Bourns, Inc. 4308R-102-273LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.