Bourns 4308R-102-221

Resistor Thick Film Net 220 Ohm 2% 1 Watt ±100ppmC Isolated SIP-8 Through Hole
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-102-221.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Newark

Jameco

Sierra IC

DigiKey

Inventory History

3 month trend:
-29.86%

Alternate Parts

Price @ 1000
$ 1.98
$ 1.548
Stock
45,873
36,506
Authorized Distributors
6
6
Resistance
220 Ω
220 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 220 Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 220 Ohm 2% 1.25W ±100ppm/°C ISOL Conformal 10-Pin SIP Pin Thru-Hole Bulk
4600X ARRAY/NETWORK RESISTOR 6-SIP Resistor Network/Array ±2% ±100ppm/C 220Ohm 750mW
10-SIP ARRAY/NETWORK RESISTOR CSC 0.990Lx0.098W 25.15mmx2.49mm 1.25W 220Ohm ±100ppm/C
CTS Components77083221P
Res Thick Film NET 220 Ohm 2% 1.1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77061221P
Res Thick Film NET 220 Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4308R-102-221 provided by its distributors.

Resistor Thick Film Net 220 Ohm 2% 1 Watt ±100ppmC Isolated SIP-8 Through Hole
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
RES NET ISOLATED 220 OHM 8-SIP
RNET - THK FILM MOLD SIP | Bourns 4308R-102-221
Resistor, Isolated Resistor Network, 4, 220 Ohm, 0.02, Sip; Resistance:220Ohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating:1W Rohs Compliant: No |Bourns, Inc. 4308R-102-221

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.