Bourns 4308R-102-203

8-SIP Array/network Resistor 4300R 0.784LX0.085W 19.91MMX2.16MM 1W 20 Kohm ±100PPM/C
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-102-203.

IHS

Datasheet3 pages6 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.02
$ 0.085
$ 0.085
Stock
20,014
74,827
74,827
Authorized Distributors
6
6
6
Resistance
20 kΩ
20 kΩ
20 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
4
4
4
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Resistor Thick Film Net 20k Ohm 2% 1 Watt Isolated 8-Pin SIP Pin Through Hole
4600X ARRAY/NETWORK RESISTOR 10-SIP Resistor Network/Array ±2% ±100ppm/C 20kOhm 1.25W
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 20000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
CTS Components77083203P
Res Thick Film NET 20K Ohm 2% 1.1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77061203
Res Thick Film NET 20K Ohm 2% 0.96W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77063203P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.8W, 20000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4308R-102-203 provided by its distributors.

8-SIP ARRAY/NETWORK RESISTOR 4300R 0.784Lx0.085W 19.91mmx2.16mm 1W 20kOhm ±100ppm/C
Res Thick Film NET 20K Ohm 2% 1W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 20000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
Resistor, Isolated Resistor Network, 4, 20Kohm, 2%, Sip; Resistance:20Kohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating:1W Rohs Compliant: No |Bourns, Inc. 4308R-102-203

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4308R102-203