Bourns 4308R-102-182LF

Res Thick Film NET 1.8K Ohm 2% 1W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-102-182LF.

IHS

Datasheet3 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-47.48%

Alternate Parts

Price @ 1000
$ 1.84
$ 1.98
Stock
3,554
5,609
Authorized Distributors
6
5
Resistance
1.8 kΩ
1.8 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Res Thick Film NET 1.8K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 1.8kOhm ±100ppm/C

Descriptions

Descriptions of Bourns 4308R-102-182LF provided by its distributors.

Res Thick Film NET 1.8K Ohm 2% 1W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
4 ±2% 1.8kΩ 300mW ±100ppm/℃ SIP-8-2.54mm Resistor Networks, Arrays ROHS
Resistor Network, thick Film,1.8Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,7808-Case Rohs Compliant: Yes |Bourns, Inc. 4308R-102-182LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.