Bourns 4308R-102-123

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 12000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole...
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-102-123.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Arrow Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 1.98
$ 0.097
Stock
133
116,059
Authorized Distributors
6
6
Resistance
12 kΩ
12 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 12kOhm ±100ppm/C
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 12kOhm ±100ppm/C
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 12kOhm ±100ppm/C
CTS Components77083123P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 12000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components770101123P
Res Thick Film NET 12K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4308R-102-123 provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 12000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
Resistor Network, thick Film,12Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,7808-Case Rohs Compliant: No |Bourns, Inc. 4308R-102-123
RES NET ISOLATED 12K OHM 8-SIP
RNET - THK FILM MOLD SIP | Bourns 4308R-102-123

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.