Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4308R-101-331

Res Thick Film NET 330 Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
$ 1.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-101-331.

IHS

Datasheet3 pages7 years ago

Newark

Jameco (USA)

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.452
$ 0.108
$ 0.108
Stock
25,755
66,683
66,683
Authorized Distributors
6
6
6
Resistance
330 Ω
330 Ω
330 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
7
7
7
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
1 W
1 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 330 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
8-SIP ARRAY/NETWORK RESISTOR CSC 0.790Lx0.098W 20.07mmx2.49mm 1W 330Ohm ±100ppm/C
Res Thick Film NET 330 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film Net 330 Ohm 2% 3/4 Watt BUS 6-Pin SIP Pin Through Hole
Res Thick Film NET 330 Ohm 2% 1.12W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
CTS Components77081331P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010

Descriptions

Descriptions of Bourns 4308R-101-331 provided by its distributors.

Res Thick Film NET 330 Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
4300R ARRAY/NETWORK RESISTOR 8-SIP Resistor Network/Array ±2% ±100ppm/C 330Ohm 1W
Chip Resistor, SIP-8 330Ω ±2% ±50ppm/°C 50ppm/°C 200mW TH 19.91mm × 2.16mm × 4.95mm
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4308R101-331