Bourns 4606X-101-331LF

Resistor Thick Film Net 330 Ohm 2% 3/4 Watt BUS 6-Pin SIP Pin Through Hole
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4606X-101-331LF.

IHS

Datasheet3 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

Burklin Elektronik

Inventory History

3 month trend:
-20.74%

CAD Models

Download Bourns 4606X-101-331LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 3.11
$ 3.11
Stock
50,392
12,323
12,323
Authorized Distributors
6
6
6
Resistance
330 Ω
330 Ω
330 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
6010
SIP
SIP
Number of Resistors
5
5
5
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film NET 330 Ohm 2% 0.63W ±100ppm/C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 330 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 330 Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4606X-101-331LF provided by its distributors.

Resistor Thick Film Net 330 Ohm 2% 3/4 Watt BUS 6-Pin SIP Pin Through Hole
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 330Ohm ±100ppm/C
RESISTOR, NTWK, SIP, 330 OHMS, TOL 2%,PWR RATING 0.75W,100V MAX, 100PPM, BUSSED
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
5 ±2% 330Ω 200mW ±100ppm/℃ SIP-6-2.54mm Resistor Networks, Arrays ROHS
RESISTOR N/W, 5RES, 330 OHM, 2%, TH; Resistance: 330ohm; Product Range: 4600X Series; No. of Elements: 5Elements; Network Circuit Type: Bussed; Resistor Case Style: SIP; No. of Pins: 6Pins; Voltage Rating: 100V; Power Rating pe
Resistance:330Ohm; Network Circuit Type:Bussed; No. Of Resistors:5Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:200Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Bourns 4606X-101-331LF.
Number of Resistors = 5 / Power Rating mW = 750 / Power Rating per Resistor mW = 200 / Resistance Ohm = 330 / Series = 4606X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 6 / Circuit Type = Bussed

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4606X-101-331-LF
  • 4606X-101-331LF.
  • 4606X101-331LF