Bourns 4608X-101-331

Res Thick Film NET 330 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-101-331.

IHS

Datasheet2 pages19 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
-42.86%

Alternate Parts

Price @ 1000
$ 0.1
$ 0.1
Stock
408
61,726
61,726
Authorized Distributors
0
6
6
Resistance
330 Ω
330 Ω
330 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
7
7
7
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
1 W
1 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2006-12-01

Related Parts

Res Thick Film NET 330 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film Net 330 Ohm 2% 3/4 Watt BUS 6-Pin SIP Pin Through Hole
Res Thick Film NET 330 Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77081331P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
CTS Components77061331P
Chip Resistor, SIP-6, TH, 330Ω ±2% 100mW ±100ppm/°C 15.24mm × 2.5mm × 4.95mm

Descriptions

Descriptions of Bourns 4608X-101-331 provided by its distributors.

Res Thick Film NET 330 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
7 ±2% 330Ω 200mW ±100ppm/℃ SIP-8 Resistor Networks, Arrays ROHS
RES ARRAY 7 RES 330 OHM 8SIP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.