Bourns 4308R-101-222LF

Res Thick Film NET 2.2K Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
$ 1.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-101-222LF.

IHS

Datasheet3 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

CAD Models

Download Bourns 4308R-101-222LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.435
$ 0.1
$ 0.1
Stock
61,904
29,563
29,563
Authorized Distributors
6
6
6
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
7
7
7
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 2.2K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 2.2kOhm ±100ppm/C
Res Thick Film NET 2.2K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
10-SIP ARRAY/NETWORK RESISTOR CSC 0.990Lx0.098W 25.15mmx2.49mm 1.25W 2.2kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77081222P
Res Thick Film NET 2.2K Ohm 2% 1.1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4308R-101-222LF provided by its distributors.

Res Thick Film NET 2.2K Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
8-SIP ARRAY/NETWORK RESISTOR 4300R 0.784Lx0.085W 19.91mmx2.16mm 1W 2.2kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
RESISTOR, BUSSED RESISTOR NETWORK 7, 2.2KOHM, 2%, SIP; Resistance: 2.2kohm; Product Range: 4300R Series; No. of Elements: 7Elements; Network Circuit Type: Bussed; Resistor Case Style: SIP; No. of Pins: 8Pins;
Resistance:2.2Kohm; Network Circuit Type:Bussed; No. Of Resistors:7Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:200Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Bourns, Inc. 4308R-101-222LF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4308R-101-222LF.