Bourns 4308R-101-104

Res Thick Film NET 100K Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
$ 1.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-101-104.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Jameco

Sierra IC

DigiKey

Inventory History

3 month trend:
+18.27%

Alternate Parts

Price @ 1000
$ 1.883
$ 1.75
Stock
56,524
26,165
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 100K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 100kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
10-SIP ARRAY/NETWORK RESISTOR CSC 0.990Lx0.098W 25.15mmx2.49mm 1.25W 100kOhm ±100ppm/C
9-SIP ARRAY/NETWORK RESISTOR CSC 0.890Lx0.098W 22.61mmx2.49mm 1.12W 100kOhm ±100ppm/C
CTS Components77081104P
Res Thick Film NET 100K Ohm 2% 1.1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4308R-101-104 provided by its distributors.

Res Thick Film NET 100K Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
8-SIP ARRAY/NETWORK RESISTOR 4300R 0.784Lx0.085W 19.91mmx2.16mm 1W 100kOhm ±100ppm/C
Resistor Thick Film Net 100k Ohm 2% 1 Watt ±100ppmC Bussed SIP-8 Through Hole
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4308R-101-104.