Bourns 4308H-102-102LF

Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308H-102-102LF.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Alternate Parts

Price @ 1000
$ 2.54
$ 2.54
Stock
100
57
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
500 mW
500 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date2005-09-19
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Res Thick Film NET 1K Ohm 2% 2W ±100ppm/C ISOL Molded 10-Pin SIP Pin Thru-Hole
Res Thick Film NET 1K Ohm 2% 1.2W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
Res Thick Film NET 1K Ohm 2% 0.63W ±100ppm/C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
8-SIP ARRAY/NETWORK RESISTOR CSC 0.790Lx0.098W 20.07mmx2.49mm 1W 1kOhm ±100ppm/C
CTS Components77083102P
Res Thick Film NET 1K Ohm 2% 1.1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film NET 1K Ohm 2% 31/50W 100ppm/C BUS Conformal 5-Pin SIP Pin Thru-Hole Bag/Tube

Descriptions

Descriptions of Bourns 4308H-102-102LF provided by its distributors.

Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
Resistors Network - Thick Film Mold Sip Rohs Compliant: Yes |Bourns, Inc. 4308H-102-102LF
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
RES ARRAY 4 RES 1K OHM 8SIP
4308H SIL NET 4R 8P 2% 1K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.