Bourns 4306R-102-471LF

Res Thick Film NET 470 Ohm 2% 0.75W(3/4W) ±100ppm/C ISOL Molded 6-Pin SIP Pin Thru-Hole
$ 3.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4306R-102-471LF.

IHS

Datasheet3 pages6 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.11
$ 0.095
$ 0.095
Stock
26,341
35,869
35,869
Authorized Distributors
6
6
6
Resistance
470 Ω
470 Ω
470 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
6010
6010
Number of Resistors
3
3
3
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 470Ohm ±100ppm/C
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 510Ohm ±100ppm/C
Res Thick Film NET 470 Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77083471P
Res Thick Film NET 470 Ohm 2% 1.1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77061471P
Res Thick Film NET 470 Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4306R-102-471LF provided by its distributors.

Res Thick Film NET 470 Ohm 2% 0.75W(3/4W) ±100ppm/C ISOL Molded 6-Pin SIP Pin Thru-Hole
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808
RES THICK FILM NTWK 470 OHM 2% 6-PIN SIP
Resistor Network, thick Film,470Ohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,5808-Case Rohs Compliant: Yes |Bourns, Inc. 4306R-102-471LF
6-SIP 6-SIP 4300R 0.584Lx0.085W 14.83mmx2.16mm 470Ohm ±100ppm/C ±2%
470¦¸ ¡À2% ¡À50ppm/¡æ 50ppm/¡æ 300mW SIP-6 14.83mm*2.16mm*4.95mm
RES NET ISOLATED 470 OHM 6-SIP
RNET - THK FILM MOLD SIP | Bourns 4306R-102-471LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4306R-102-471LF.