Bourns 4306R-102-104

Res Thick Film NET 100K Ohm 2% 0.75W(3/4W) ±100ppm/C ISOL Molded 6-Pin SIP Pin Thru-Hole
$ 3.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4306R-102-104.

IHS

Datasheet3 pages6 years ago

JRH Electronics

Jameco

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.11
$ 0.074
$ 0.074
Stock
26,579
60,430
60,430
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
6010
6010
Number of Resistors
3
3
3
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2013-03-31
LTD Date2013-06-30

Related Parts

Res Thick Film NET 100K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
Resistors Network - Thick Film Conformal Sip Rohs Compliant: Yes |Bourns, Inc. 4606X-AP2-104LF
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 100kOhm 卤100ppm/C
5-SIP ARRAY/NETWORK RESISTOR CSC 0.490Lx0.098W 12.45mmx2.49mm 620mW 100kOhm ±100ppm/C
CTS Components77081104P
Res Thick Film NET 100K Ohm 2% 1.1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components770101104P
Res Thick Film NET 100K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4306R-102-104 provided by its distributors.

Res Thick Film NET 100K Ohm 2% 0.75W(3/4W) ±100ppm/C ISOL Molded 6-Pin SIP Pin Thru-Hole
3 Resistor Network/Array 100K Ohm 2% 300mW Power Per Element Isolated 6-SIP
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808
Resistor Network, thick Film,100Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,5808-Case Rohs Compliant: No |Bourns, Inc. 4306R-102-104

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.