Bourns 4306R-101-332LF

Res Thick Film NET 3.3K Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Molded 6-Pin SIP Pin Thru-Hole
$ 1.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4306R-101-332LF.

IHS

Datasheet3 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.595
$ 3.11
Stock
8,455
23,867
Authorized Distributors
6
6
Resistance
3.3 kΩ
3.3 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
5
5
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 3.3K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film NET 3.3K Ohm 2% 63/100W ±100ppm/°C BUS Conformal 5-Pin SIP Pin Thru-Hole Bulk
CTS Components77061332P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.8W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
CTS Components770103332P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.4W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77083332P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4306R-101-332LF provided by its distributors.

Res Thick Film NET 3.3K Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Molded 6-Pin SIP Pin Thru-Hole
6-SIP ARRAY/NETWORK RESISTOR 4300R 0.584Lx0.085W 14.83mmx2.16mm 750mW 3.3kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808
Resistance:3.3Kohm; Network Circuit Type:Bussed; No. Of Resistors:5Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:200Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Bourns, Inc. 4306R-101-332LF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4306R-101-332LF.