What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4306M-102-102LF

Resistor Thick Film Net 1k Ohm 2% 9/10 Watt ±100ppm °C Isolated 6-Pin SIP Pin Through Hole
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4306M-102-102LF.

JRH Electronics

Datasheet3 pages6 years ago

Jameco

Inventory History

3 month trend:
+35.16%

Alternate Parts

Price @ 1000
$ 0.93
$ 0.912
Stock
48,546
44,463
Authorized Distributors
6
4
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
3
3
Tolerance
2 %
2 %
Power Per Element
400 mW
400 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date2005-01-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Res Thick Film NET 1K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1K Ohm 2% 0.75W(3/4W) ±100ppm/C ISOL Molded 6-Pin SIP Pin Thru-Hole
CSC Series 1K ohm 6 Pins Isolated 2% Coated SIP Thick Film SIP Resistor Network
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 1kOhm ±100ppm/C
CTS Components77063102P
Res Thick Film NET 1K Ohm 2% 0.8W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
8-SIP ARRAY/NETWORK RESISTOR CSC 0.790Lx0.098W 20.07mmx2.49mm 1W 1kOhm ±100ppm/C

Descriptions

Descriptions of Bourns 4306M-102-102LF provided by its distributors.

Resistor Thick Film Net 1k Ohm 2% 9/10 Watt ±100ppm °C Isolated 6-Pin SIP Pin Through Hole
Res Thick Film NET 1K Ohm 2% 0.9W ±100ppm/C ISOL Molded 6-Pin SIP Pin Thru-Hole
6-SIP ARRAY/NETWORK RESISTOR 4300M 0.584Lx0.085W 14.83mmx2.16mm 900mW 1kOhm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.9W, 1000Ohm, 100V, 2% +/-Tol, 100Ppm/Cel, Through Hole Mount, 5808 |Bourns, Inc. 4306M-102-102LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.