Bourns 4120R-601-250/201LF

EMI Filter RC-Circuit 25VAC/25VDC PC Pins Thru-Hole
Datasheet

Price and Stock

DistributorSKUMinPkg
Avnet4120R-601-250/201LF02K
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4120R-601-250/201LF.

Newark

Datasheet2 pages14 years ago

_legacy Avnet

Related Parts

16-DIP (0.300 7.62mm) ARRAY/NETWORK RESISTOR 4100R 0.865Lx0.300W 21.97mmx7.62mm 2.25W 200Ohm ±100ppm/C
Res Thick Film NET 220 Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
Res Thick Film NET 220 Ohm 2% 2.25W ±100ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole
MDP Series 200 Ohm ±2% Dual-In-Line Thick Film Resistor Network - DIP-16
MDP Series 200 ohms 16 Pins Isolated 2% Thick Film Molded Resistor Network
SOMC Series 8 Elements 180 Ohm ±2 % 50 V Thick Film Resistor Network - MDIP-16

Descriptions

Descriptions of Bourns 4120R-601-250/201LF provided by its distributors.

EMI Filter RC-Circuit 25VAC/25VDC PC Pins Thru-Hole
Electromechanical Filter 25Ohm
Thick Film Resistor Network; Power Rating:2.25W; Resistance:200ohm; Resistance Tolerance:± 2%; Series:4100R; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4120R601-250/201LF