Bourns 4116R-2-822LF

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2.25W, 8200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole...
$ 1.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-2-822LF.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.152
$ 1.33
Stock
33,834
48,594
Authorized Distributors
5
5
Resistance
8.2 kΩ
8.2 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
125 mW
125 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 4116R-2-822LF provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2.25W, 8200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
RES ARRAY 15 RES 8.2K OHM 16DIP
RES NET BUSSED 8.2K OHM 16-DIP
RNET - THK FILM MOLD DIP | Bourns 4116R-2-822LF
MOLDED DIP,16PIN,BUSSED,8.2K, 2%,LOW,BULK,HAZMAT<AZ
Resistor, Bussed Resistor Network 15, 8.2Kohm 2%, Dip; Resistance:8.2Kohm; Network Circuit Type:Bussed; No. Of Resistors:15Resistors; Resistor Case/Package:Dip; Resistance Tolerance:± 2%; Voltage Rating:100V; Resistor Type:Network Rohs Compliant: Yes |Bourns, Inc. 4116R-2-822LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.