Bourns 4116R-1-682

Res Thick Film NET 6.8K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
$ 0.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-682.

IHS

Datasheet2 pages14 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.98
$ 1.121
Stock
14,286
15,917
Authorized Distributors
6
6
Resistance
6.8 kΩ
6.8 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

4100R ARRAY/NETWORK RESISTOR 14-DIP (0.300 7.62mm) Resistor Network/Array ±2% ±100ppm/C 6.8kOhm 2W
Res Thick Film NET 6.8K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
9-SIP ARRAY/NETWORK RESISTOR 4600X 0.898Lx0.098W 22.81mmx2.49mm 1.13W 6.8kOhm ±100ppm/C
CTS Components77061682P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.8W, 6800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
PanasonicEXB-F6V682G
RES ARRAY 6.8K OHM 3RES 6SIP

Descriptions

Descriptions of Bourns 4116R-1-682 provided by its distributors.

Res Thick Film NET 6.8K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
8 ±2% 6.8kΩ 250mW ±100ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 6800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
Resistor Network, thick Film,6.8Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,8631-Case Rohs Compliant: No |Bourns, Inc. 4116R-1-682

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.