Bourns 4116R-1-562LF

Resistor Thick Film Net 5.6k Ohm 2% 2.25 Watt ±100ppm °C Isolated 16-Pin DIP Pin Through Hole
$ 0.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-562LF.

IHS

Datasheet3 pages6 years ago

element14 APAC

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.59%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.995
$ 1.33
Stock
59,356
34,516
Authorized Distributors
6
6
Resistance
5.6 kΩ
5.6 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 5.6K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 5.1K Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
14-DIP (0.300 7.62mm) ARRAY/NETWORK RESISTOR 4100R 0.765Lx0.300W 19.43mmx7.62mm 2W 5.1kOhm ±100ppm/C
CTS Components770101562P
Res Thick Film NET 5.6K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
CTS Components770101512P
Res Thick Film NET 5.1K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77081512P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 5100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010

Descriptions

Descriptions of Bourns 4116R-1-562LF provided by its distributors.

Resistor Thick Film Net 5.6k Ohm 2% 2.25 Watt ±100ppm °C Isolated 16-Pin DIP Pin Through Hole
4100R ARRAY/NETWORK RESISTOR 16-DIP (0.300 7.62mm) Resistor Network/Array ±2% ±100ppm/C 5.6kOhm 250mW
8 ±2% 5.6kΩ 250mW ±100ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
RESISTOR, THK FILMMOLDED DIP,5.6K OHMS, 2%,100V,2.25W @ 70DEGC
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 5600ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
RESISTOR, ISOLATED RESISTOR NETWORK 8, 5.6KOHM, 2%, DIP; Resistance: 5.6kohm; Network Circuit Type: Isolated; No. of Resistors: 8Resistors; Resistor Case / Package: DIP; Resistance Tolerance: ± 2%; Voltage 32K8514
Res N/W, Isolated, 5K6, 0.25W, Dip; Resistance:5.6Kohm; Product Range:4100R Series; No. Of Elements:8Elements; Network Circuit Type:Isolated; Resistor Case Style:Dip; No. Of Pins:16Pins; Voltage Rating:100V; Power Rating Per Rohs Compliant: Yes |Bourns, Inc. 4116R-1-562LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4116R-1-562LF.