Bourns 4116R-1-561LF

Res Thick Film NET 560 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
$ 1.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-561LF.

IHS

Datasheet3 pages6 years ago

Newark

TME

Jameco

Inventory History

3 month trend:
+1.23%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.072
$ 1.33
Stock
139,361
3,792
Authorized Distributors
6
5
Resistance
560 Ω
560 Ω
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 560 Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
Res Thick Film NET 560 Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
Res Thick Film NET 560 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
CTS Components770101561P
Res Thick Film NET 560 Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77061561P
Res Thick Film NET 560 Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bag
CTS Components77083561P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 560ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4116R-1-561LF provided by its distributors.

Res Thick Film NET 560 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Resistor Thick Film Net 560 Ohm 2% 2.25 Watt ±100ppm C Isolated 16-Pin DIP
8 ±2% 560Ω 250mW ±100ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
16-DIP (0.300 7.62mm) 16-DIP 4100R 0.865Lx0.300W 21.97mmx7.62mm 2.25W 560Ohm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 560ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
Resistance:560Ohm; Network Circuit Type:Isolated; No. Of Elements:16Elements; Resistor Case Style:Dip; No. Of Pins:16Pins; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Element:250Mw; Product Range:4100R Series Rohs Compliant: Yes |Bourns 4116R-1-561LF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4116R-1-561LF.
  • 4116R1-561LF