Bourns 4116R-1-154LF

Res Thick Film NET 150K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
$ 0.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-154LF.

IHS

Datasheet3 pages6 years ago

Newark

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.872
$ 1.36
Stock
14,908
39,782
Authorized Distributors
6
6
Resistance
150 kΩ
150 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 150K Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
9-SIP ARRAY/NETWORK RESISTOR 4600X 0.898Lx0.098W 22.81mmx2.49mm 1.13W 150kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 150000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8808
PanasonicEXBF8E154G
RES ARRAY 7 RES 150K OHM 8SIP

Descriptions

Descriptions of Bourns 4116R-1-154LF provided by its distributors.

Res Thick Film NET 150K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
RES ARRAY 8 RES 150K OHM 16DIP / 150k Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm)
8 ±2% 150kΩ 250mW ±100ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
RESISTOR, THK FILMMOLDED DIP,150K OHMS, 2%,100V,2.25W @ 70DEGC
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 150000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4116R-1-154LF.