Bourns 4116R-1-123LF

Res Thick Film NET 12K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
$ 1.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-123LF.

IHS

Datasheet3 pages6 years ago

Newark

Jameco

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.152
$ 1.33
Stock
46,342
20,949
Authorized Distributors
6
4
Resistance
12 kΩ
12 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Res Thick Film NET 12K Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 12kOhm ±100ppm/C
Res Thick Film NET 12K Ohm 2% 1.25W ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
CTS Components770101123P
Res Thick Film NET 12K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77083123P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 12000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4116R-1-123LF provided by its distributors.

Res Thick Film NET 12K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
8 ±2% 12kΩ 250mW ±100ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 12000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
12K¦¸ ¡À2% ¡À50ppm/¡æ 50ppm/¡æ 250mW DIP-16 21.97mm*7.62mm*4.69mm
RES NET ISOLATED 12K OHM 16-DIP
RNET - THK FILM MOLD DIP | Bourns 4116R-1-123LF
MOLDED DIP,16PIN,ISOLATED,12K, 2%,LOW,BULK,HAZMAT<AZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4116R-1-123LF.