Bourns 4116R-1-121

Res Thick Film NET 120 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
$ 1.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-121.

IHS

Datasheet2 pages14 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.33
$ 1.081
Stock
4,760
50,669
Authorized Distributors
6
6
Resistance
120 Ω
120 Ω
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-03-31
LTD Date2013-06-30

Related Parts

Res Thick Film NET 120 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 120 Ohm 2% 1.13W ±100ppm/C BUS Molded 9-Pin SIP Pin Thru-Hole
Res Thick Film NET 120 Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
CTS Components77083121P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 120ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film NET 110 Ohm 2% 1W ¦100ppm/¦C BUS 8-Pin SIP Pin Thru-Hole Tube
CTS Components770105121/195
Array/Network Resistor, Dual Terminator, Metal Glaze/Thick Film, 1.11W, 121ohm, 100V, 2% +/-Tol, 100ppm/Cel

Descriptions

Descriptions of Bourns 4116R-1-121 provided by its distributors.

Res Thick Film NET 120 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
8 ±2% 120Ω 250mW ±100ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 120ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
Resistor, Isolated Resistor Network, 8, 120 Ohm, 0.02, Dip; Resistance:120Ohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:Dip; Resistance Tolerance:± 2%; Voltage Rating:100V; Qualification:- Rohs Compliant: No |Bourns, Inc. 4116R-1-121

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.