Bourns 4116R-1-104LF

Resistor Thick Film Net 100k Ohm 2% 2.25 Watt ±100ppm °C Isolated 16-Pin DIP Pin Through Hole
$ 1.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-104LF.

JRH Electronics

Datasheet3 pages6 years ago

Newark

TME

Burklin Elektronik

Jameco

Inventory History

3 month trend:
-11.46%

CAD Models

Download Bourns 4116R-1-104LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.064
$ 1.19
Stock
111,070
117,579
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 100K Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
Res Thick Film NET 91K Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
Res Thick Film NET 100K Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole

Descriptions

Descriptions of Bourns 4116R-1-104LF provided by its distributors.

Resistor Thick Film Net 100k Ohm 2% 2.25 Watt ±100ppm °C Isolated 16-Pin DIP Pin Through Hole
Resistor network, DIP-16, 100 kΩ, 0.25 W, ±2 %, 8 resistors, 4116R-1-104LF
16-DIP (0.300 7.62mm) ARRAY/NETWORK RESISTOR 4100R 0.865Lx0.300W 21.97mmx7.62mm 2.25W 100kOhm ±100ppm/C
8 ±2% 100kΩ 250mW ±100ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
RESISTOR, 100 KILOHMS, 2.25 W @ 70 DEGC, 2%, 100 V (MAX.), 16, DIP
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
RESISTOR NETWORK, 100K; Resistance: 100kohm; Product Range: 4100R Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: DIP; No. of Pins: 16Pins; Voltage Rating: 100V; Power Rating per Element
Thick Film Resistor Network; Resistance:100Kohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:Dip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:250Mw Rohs Compliant: Yes |Bourns, Inc. 4116R-1-104LF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4116R-1-104 LF
  • 4116R-1-104LF.
  • 4116R1-104LF