Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4116R-1-101LF

Res Thick Film NET 100 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
$ 1.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-101LF.

IHS

Datasheet3 pages6 years ago

TME

Burklin Elektronik

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.83%

CAD Models

Download Bourns 4116R-1-101LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.146
$ 1.33
Stock
118,185
75,213
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 100 Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
Res Thick Film NET 100 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 100 Ohm 2% 1.13W ±100ppm/C BUS Molded 9-Pin SIP Pin Thru-Hole
CTS Components77083101
Res Thick Film NET 100 Ohm 2% 1.32W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77081101P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
CTS Components770101101P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.4W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4116R-1-101LF provided by its distributors.

Res Thick Film NET 100 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
8 Resistor Isolated Network Resistor Array 100 Ohm 2% 250mW per Element DIP-16
16-DIP (0.300 7.62mm) ARRAY/NETWORK RESISTOR 4100R 0.865Lx0.300W 21.97mmx7.62mm 2.25W 100Ohm 卤100ppm/C
Resistor network, DIP-16, 100 Ω, 0.25 W, ±2 %, 8 resistors, 4116R-1-101LF
RESISTOR, NTWRK,100 OHMS, ISOLATED, NOVOLAC EPOXY, MLD DIP,2.25W,2%,100V,16PIN
8 ±2% 100Ω 250mW ±100ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
100Ω ±2% ±50ppm/℃ 250mW DIP-16 Through hole mounting 21.97mm*7.62mm*4.69mm
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
RESISTOR NETWORK, 100R; Resistance: 100ohm; Product Range: 4100R Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: DIP; No. of Pins: 16Pins; Voltage Rating: 100V; Power Rating per Element:
Number of Resistors = 8 / Power Rating W = 2.25 / Power Rating per Resistor mW = 250 / Resistance Ohm = 100 / Series = 4100R / Tolerance (±) % = 2 / Resistor Case Style = DIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 16 / Circuit Type = Isolated

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4116R-1-101LF.
  • 4116R1-101LF