Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4116R-1-101

Res Thick Film NET 100 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
$ 1.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-101.

IHS

Datasheet2 pages14 years ago

Jameco (USA)

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-1.26%

CAD Models

Download Bourns 4116R-1-101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.33
$ 1.146
Stock
75,213
118,159
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2013-03-31
LTD Date2013-06-30

Related Parts

Res Thick Film NET 100 Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
Res Thick Film NET 100 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 100 Ohm 2% 1.13W ±100ppm/C BUS Molded 9-Pin SIP Pin Thru-Hole
CTS Components77083101
Res Thick Film NET 100 Ohm 2% 1.32W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77081101P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
CTS Components770101101P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.4W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4116R-1-101 provided by its distributors.

Res Thick Film NET 100 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Network Resistor Array 100 Ohm 2% 8 Resistor Isolated 250mW per Element DIP-16
16-DIP (0.300 7.62mm) ARRAY/NETWORK RESISTOR 4100R 0.865Lx0.300W 21.97mmx7.62mm 2.25W 100Ohm ±100ppm/C
100Ω ±2% ±50ppm/℃ 250mW DIP-16 Through hole mounting 21.97mm*7.62mm*4.69mm
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.