Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4309R-101-101LF

Res Thick Film NET 100 Ohm 2% 1.13W ±100ppm/C BUS Molded 9-Pin SIP Pin Thru-Hole
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4309R-101-101LF.

IHS

Datasheet3 pages6 years ago

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.75
$ 3.06
Stock
36,783
27,505
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 100 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 100 Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 100 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components770101101P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.4W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77081101P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010

Descriptions

Descriptions of Bourns 4309R-101-101LF provided by its distributors.

Res Thick Film NET 100 Ohm 2% 1.13W ±100ppm/C BUS Molded 9-Pin SIP Pin Thru-Hole
Chip Resistor, SIP-9, TH, 100Ω ±2%, ±100ppm/°C, 50ppm/°C, 200mW, 22.45mm × 2.16mm × 4.95mm
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8808
RESISTOR, NETWORK, SIP, 100R; Resistance: 100ohm; Product Range: 4300R Series; No. of Elements: 8Elements; Network Circuit Type: Bussed; Resistor Case Style: SIP; No. of Pins: 9Pins; Voltage Rating: 100V; Power Rating per Eleme

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.