Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4609X-101-101LF

Res Thick Film NET 100 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk

$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4609X-101-101LF.

Newark

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-6.44%

CAD Models

Download Bourns 4609X-101-101LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 100 Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 100 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 100 Ohm 2% 0.88W ±100ppm/C BUS Conformal Coated 7-Pin SIP Pin Thru-Hole Bulk
CTS Components77083101
Res Thick Film NET 100 Ohm 2% 1.32W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77083101P
Res Thick Film NET 100 Ohm 2% 1.1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77063101P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.8W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4609X-101-101LF provided by its distributors.

Res Thick Film NET 100 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
9-SIP ARRAY/NETWORK RESISTOR 4600X 0.898Lx0.098W 22.81mmx2.49mm 1.13W 100Ohm ±100ppm/C
RESISTOR, THICK FILM, NETWORKS & ARRAYS,9 PINS,100 OHM,1.13W
Array/Network Resistor; |Bourns, Inc. 4609X-101-101LF
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9010
RESISTOR NETWORK, 100R; Resistance: 100ohm; Product Range: 4600X Series; No. of Elements: 8Elements; Network Circuit Type: Bussed; Resistor Case Style: SIP; No. of Pins: 9Pins; Voltage Rating: 100V; Power Rating per Element: 200
Number of Resistors = 8 / Power Rating W = 1.13 / Power Rating per Resistor mW = 200 / Resistance Ohm = 100 / Series = 4609X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 9 / Circuit Type = Bussed

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4609X101-101LF