Bourns 4114R-2-223LF

14-DIP (0.300 7.62MM) 14-DIP 4100R 0.765LX0.300W 19.43MMX7.62MM 2W 22 Kohm ±100PPM/C
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4114R-2-223LF.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.63
$ 1.152
Stock
20,397
21,539
Authorized Distributors
6
5
Resistance
22 kΩ
22 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
13
13
Tolerance
2 %
2 %
Power Per Element
125 mW
125 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 22K Ohm 2% 2.25W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 22K Ohm 2% 2.25W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 20K Ohm 2% 2.25W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole

Descriptions

Descriptions of Bourns 4114R-2-223LF provided by its distributors.

14-DIP (0.300 7.62mm) 14-DIP 4100R 0.765Lx0.300W 19.43mmx7.62mm 2W 22kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 22000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731
RES ARRAY 13 RES 22K OHM 14DIP
Resistor Networks & Arrays 14pin 22Kohms Bussed Low Profile
Resistor Network, thick Film,22Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,7731-Case Rohs Compliant: Yes |Bourns, Inc. 4114R-2-223LF
RNET - THK FILM MOLD DIP | Bourns 4114R-2-223LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.