Bourns 4114R-2-221

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount,...
$ 1.152
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4114R-2-221.

IHS

Datasheet2 pages14 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.152
$ 1.63
Stock
23,235
33,356
Authorized Distributors
5
5
Resistance
220 Ω
220 Ω
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
13
13
Tolerance
2 %
2 %
Power Per Element
125 mW
125 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 4114R-2-221 provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731
Resistor Network, thick Film,220Ohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,7731-Case |Bourns, Inc. 4114R-2-221
RES ARRAY 13 RES 220 OHM 14DIP
RNET - THK FILM MOLD DIP | Bourns 4114R-2-221

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.