
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 4114R-1-472 | 0 | 2K | |||||||||
| Onlinecomponents.com | 4114R-1-472 | 0 | 500 | Bulk | ||||||||
| Master Electronics | 4114R-1-472 | 0 | 500 | |||||||||
| Avnet | 4114R-1-472 | 0 | 2K | 18h | ||||||||
| RS (Formerly Allied Electronics) | 4114R-1-472 | 0 | 2K | Bulk | 5h |
Download Bourns 4114R-1-472 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns 4114R-1-472 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: