Bourns 4114R-1-391LF

Res Thick Film NET 390 Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4114R-1-391LF.

IHS

Datasheet3 pages6 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.63
$ 1.152
Stock
6,025
316
Authorized Distributors
6
5
Resistance
390 Ω
390 Ω
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
2 W
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Res Thick Film NET 390 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 390 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 180 Ohm/390 Ohm 2% 2.25W ±100ppm/C TERM Molded 16-Pin DIP Pin Thru-Hole
CTS Components77061391P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.8W, 390ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
CTS Components770101391P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.4W, 390ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4114R-1-391LF provided by its distributors.

Res Thick Film NET 390 Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
14-DIP (0.300 7.62mm) ARRAY/NETWORK RESISTOR 4100R 0.765Lx0.300W 19.43mmx7.62mm 2W 390Ohm ±100ppm/C
7 ±2% 390Ω 250mW ±100ppm/℃ DIP-14-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 390ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731
Resistance:390Ohm; Network Circuit Type:Isolated; No. Of Elements:7Elements; Resistor Case Style:Dip; No. Of Pins:14Pins; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Element:250Mw; Product Range:4100R Series Rohs Compliant: Yes |Bourns 4114R-1-391LF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4114R-1-391LF.