What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4114R-1-203

7 ±2% 20kΩ 250mW ±100ppm/℃ DIP-14-2.54mm Resistor Networks, Arrays ROHS
$ 1.152
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4114R-1-203.

IHS

Datasheet2 pages14 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.152
$ 1.63
Stock
39,819
17,647
Authorized Distributors
6
6
Resistance
20 kΩ
20 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-03-31
LTD Date2013-06-30

Related Parts

Res Thick Film NET 20K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 20K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Resistor Thick Film Net 22k Ohm 2% 2.25 Watt ±100ppm °C Isolated 16-Pin DIP Pin Through Hole

Descriptions

Descriptions of Bourns 4114R-1-203 provided by its distributors.

7 ±2% 20kΩ 250mW ±100ppm/℃ DIP-14-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 20000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731
RES ARRAY 7 RES 20K OHM 14DIP
Resistors Network - Thick Film Mold Dip |Bourns, Inc. 4114R-1-203
20K OHM 14 PIN 2% LOW M-DIP
4114R DIL NET 7R 14P 2% 20K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.