Bourns 4114R-1-105

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 1000000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole...
$ 1.152
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4114R-1-105.

IHS

Datasheet2 pages14 years ago

Inventory History

3 month trend:
-33.33%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.152
$ 1.195
Stock
17,825
24,756
Authorized Distributors
5
6
Resistance
1 MΩ
1 MΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Bourns 4114R-1-105 provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 1000000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731
RES ARRAY 7 RES 1M OHM 14DIP
Resistors Network - Thick Film Mold Dip |Bourns, Inc. 4114R-1-105
4114R DIL NET 7R 14P 2% 1M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.