Bourns 39SB-1RB-103

Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol
$ 18.267
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 39SB-1RB-103.

IHS

Datasheet3 pages6 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
+16.12%

CAD Models

Download Bourns 39SB-1RB-103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 6390
TT ElectronicsP160KN-0QD15B10K
Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KN-0QC15B10K
Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KN2-0QA25B10K
Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns 39SB-1RB-103 provided by its distributors.

Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol
±20% 250mW 10kΩ Potentiometers, Variable Resistors ROHS
Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm Pin Panel Mount/Through Hole Tray
10K¦¸ ¡À20% 250mW 350V(DC) 7.01mm*19.71mm
POT 10K OHM 1/4W PLASTIC LINEAR
PANEL CONTROL-1/2 | Bourns 39SB-1RB-103
PANEL CONTROL-1/2 13MM 1T ROUND CP
PANEL CONTROL, SINGLE TURN, 10K
Rotary Potentiometer, 10Kohm, 20%, 250Mw; Track Resistance:10Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:250Mw; Resistance Tolerance:± 20%; Product Range:39 Series; Potentiometer Mounting:Through Hole; No. Of Gangs:1 Rohs Compliant: Yes |Bourns, Inc. 39SB-1RB-103..

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 39SB-1RB-103.
  • 39SB-1RB-103..
  • 39SB-1RB103
  • 39SB1RB103