Bourns 3856A-282-103A

Panel Mount Potentiometers 19MM CERMET PANEL CO
Datasheet

Price and Stock

DistributorSKUMinPkg
Quest3856A-282-103A0
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3856A-282-103A.

Electro Sonic

Datasheet3 pages11 years ago

Mouser

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug
POTENTIOMETER CERMET RES 10 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
POTENTIOMETER CERMET REST 10 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
Potentiometer, Cermet, 1.5W, 10000ohm, 122.5V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
LINEAR CERMET POTENTIOMETER W/ 6MM DIA.SHAFT,10KOHM,+/-10%,1W,+/-150PPM/C, PMNT
LOGARITHMIC CERMET POTENTIOMETER,6MM DIA.SHAFT,10KOHM,+/-10%,1W,+/-150PPM/C, PMNT

Descriptions

Descriptions of Bourns 3856A-282-103A provided by its distributors.

Panel Mount Potentiometers 19MM CERMET PANEL CO
PANEL CONTROL-3/4-3 3/4T
Conductive Plastic Potentiometer; Power Rating:2W; Track Resistance:10kohm; Resistance Tolerance:± 10%; Series:3856; Operating Temperature Range:-1°C to +125°C; Resistor Element Material:Cermet; Temperature Coefficient:± 150ppm ;RoHS Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.